EBC40DCST

Heilind Number:SULEBC40DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCST

Detailed Description

The EBC40DCST is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and thru-hole termination method provide secure attachment to circuit boards. Featuring two rows of contacts with a total of 80 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The hairpin contact type and straight orientation make it easy to mate with corresponding connectors. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The connector has a tail length of 4.06mm, a height of 15.49mm, and a width of 9.4mm, making it compact yet efficient. The termination plating is matte tin, further enhancing its reliability. Overall, the EBC40DCST is a versatile and dependable connector for critical electronic systems.