EBC40DCTD

Heilind Number:SULEBC40DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCTD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCTD

Detailed Description

Introducing the EBC40DCTD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender design with two rows and hairpin contacts allows for secure mating, while the gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets the requirements of various industrial and commercial systems. Its clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. With a pitch of 2.54mm and straight orientation, it offers precise alignment. The connector's 80 positions and .17-inch tail length provide ample connectivity options, while its compact .61-inch height and 9.4mm width save valuable board space. The matte tin termination plating ensures durability and long-term performance. Tested for reliability in extreme conditions with an operating temperature range of -65 to 125°C, this connector is ideal for critical applications in aerospace, defense, and telecommunications. Trust the EBC40DCTD for seamless board-to-board connections in your next project.