EBC40DCTH-S288

Heilind Number:SULEBC40DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCTH-S288

Detailed Description

The EBC40DCTH-S288 PCB connector is a high-quality component designed for reliable board-to-board connections in electronic systems. Featuring a gendered female orientation with two rows of contacts, this connector offers a secure and efficient interface for power and signal transmission. With a low contact resistance of .00, it ensures optimal conductivity even in demanding applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent corrosion resistance and long-term performance. The hairpin-style contacts provide a stable connection, while the clearance hole mount type and card extender termination method make installation easy and convenient. With a pitch of 2.54 mm and a 700 VAC voltage rating, this connector is suitable for a wide range of industrial and commercial uses. Operating temperature range of -65 to 125 °C ensures reliable performance in extreme conditions. With dimensions of .61 in height and 9.4 mm width, it offers a compact solution for space-constrained applications. The matte tin termination plating complies with RoHS standards for environmental sustainability. Perfect for use in aerospace, military, and other high-reliability applications, the EBC40DCTH-S288 connector is a versatile and dependable choice for your connectivity needs.