EBC40DCTH

Heilind Number:SULEBC40DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCTH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCTH

Detailed Description

Introducing the EBC40DCTH, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 80 hairpin contacts made of durable Phosphor Bronze and plated with gold, this connector ensures reliable signal transmission at a pitch of 2.54mm (.1 in). Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for a wide range of electronic systems. The straight orientation and clearance hole mount type make installation easy, while the termination method of thru-hole soldering ensures a secure connection. With a tail length of 4.32mm (.17 in) and a compact connector height of 15.49mm (.61 in), it's space-efficient without compromising on performance. Rated for an operating temperature range of -65 to 125°C, it guarantees reliable operation in harsh environments. The matte tin termination plating adds an extra layer of durability, making this connector a dependable choice for your PCB connectivity needs.