| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DCTI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DCTI-S288 |
EBC40DCTI-S288
| Heilind Number: | SULEBC40DCTI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DCTI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our high-performance Board To Board PCB Connector, EBC40DCTI-S288. Crafted with precision, this connector features a female gender with two rows, ensuring reliable power transmission. The threaded mount type and card extender termination method guarantee secure installation. Made from durable PBT and Phosphor Bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 80 hairpin contacts, it facilitates efficient data transfer. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it's suitable for various environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet powerful. Trust in the EBC40DCTIS288 for your connectivity needs.

