EBC40DCTI

Heilind Number:SULEBC40DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCTI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCTI

Detailed Description

Introducing the EBC40DCTI, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring PBT and phosphor bronze construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the demands of various applications. The female connector with two rows and Hairpin contacts offers secure mating. With a threaded mount type and thru-hole termination method, installation is quick and easy. Gold-plated contacts and matte tin termination provide excellent signal transmission and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Perfect for use in aerospace, defense, and industrial settings, the EBC40DCTI is a dependable solution for your connectivity needs.