EBC40DCTN

Heilind Number:SULEBC40DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCTN

Detailed Description

Introducing the EBC40DCTN board to board PCB connector featuring PBT and phosphor bronze construction. With a 3 A amperage rating and 700 VAC voltage capacity, this female connector is designed for high-performance applications. Boasting two rows of hairpin contacts plated in gold, it ensures reliable and efficient signal transmission. The straight orientation and 2.54 mm pitch make for easy installation on PCBs via thru hole termination. With 80 positions and a tail length of 4.32 mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125 °C, it is suitable for use in diverse environments. Measuring .61 inches in height and 9.4 mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the EBC40DCTN for seamless board to board connections in your electronic systems.