EBC40DCTS-S288

Heilind Number:SULEBC40DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCTS-S288

Detailed Description

The EBC40DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for powering various electronic systems. Its female gender, two rows of contacts, and side hole mount type make it versatile for different PCB layouts. The termination method of card extender and contact material of gold-plated phosphor bronze guarantee excellent signal transmission. With a pitch of 2.54mm, it offers precise alignment between boards. The hairpin contact type and straddle orientation further enhance its performance. This connector has 80 positions, each with a tail length of 3.94mm, providing ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh operating conditions. The matte tin termination plating ensures long-term durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB connections. Whether used in aerospace, defense, or industrial applications, the EBC40DCTS-S288 meets the highest standards of quality and reliability.