EBC40DCTS

Heilind Number:SULEBC40DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCTS

Detailed Description

This high-quality PCB connector, EBC40DCTS, is meticulously crafted for optimal performance in electronic applications. Its durable construction features PBT and phosphor bronze materials, ensuring reliability even in harsh environments. Designed for seamless connectivity, this female connector offers two rows with a side-hole mount type and through-hole termination method. The gold-plated phosphor bronze contacts guarantee efficient signal transmission, with a pitch of 2.54mm. Operating at up to 700VAC and 3A, it meets stringent quality standards. With 80 hairpin contact positions and a straight orientation, it provides versatility in circuit board assembly. The connector's compact dimensions, measuring at 9.4mm width and 15.49mm height, make it ideal for space-constrained designs. Its matte tin termination plating enhances solderability, while the -65 to 125°C operating temperature range ensures performance in diverse settings. Whether in industrial machinery or consumer electronics, this EBC40DCTS connector delivers exceptional functionality, meeting the demands of modern connectivity with precision and durability.