EBC40DCTT-S288

Heilind Number:SULEBC40DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCTT-S288

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, the SKU EBC40DCTT-S288 connector is designed for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures reliable power delivery. Its two rows and 80 positions, along with a pitch of 2.54mm, provide ample connectivity options. The card extender termination method and gold-plated contacts guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating offers enhanced durability. Ideal for board-to-board and card edge connections, the EBC40DCTTS288 connector is a dependable solution for your connectivity needs.