EBC40DCTT

Heilind Number:SULEBC40DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCTT

Detailed Description

Introducing the EBC40DCTT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The female gender, hairpin contact type, and two rows with a total of 80 positions offer versatile connectivity options. The gold-plated phosphor bronze contacts and matte tin termination guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its threaded mount type and through-hole termination method provide secure and stable installation on PCBs. Compact in size with a connector height of only 15.49mm and a width of 9.4mm, it saves valuable board space. Ideal for high-reliability applications, the EBC40DCTT is a must-have component for your electronic projects.