EBC40DCWD-S288

Heilind Number:SULEBC40DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCWD-S288

Detailed Description

The EBC40DCWD-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With its durable construction using PBT and phosphor bronze materials, this connector ensures optimal performance in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, it offers easy and secure installation. The termination method using card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for a wide range of applications. The hairpin contact type and straddle orientation provide stable connections, while the 80 positions and 2.79mm tail length offer versatility in use. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The termination plating of matte tin ensures durability and longevity. Perfect for use in various electronic devices, the EBC40DCWD-S288 is a top choice for professionals in the industry.