EBC40DCWD

Heilind Number:SULEBC40DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCWD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCWD

Detailed Description

Introducing the EBC40DCWD, a high-performance board-to-board PCB connector designed for efficient and reliable power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures optimal conductivity and long-lasting performance. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of applications. The connector offers two rows of hairpin contacts with a 2.54mm pitch, providing a secure and stable connection. Its straight orientation and clearance hole mount type make installation easy and convenient. With 80 positions and a tail length of 3.18mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is highly reliable even in harsh environments. The matte tin termination plating further enhances its durability. Perfect for use in hi-rel electronic systems, the EBC40DCWD is a top-of-the-line solution for your connectivity needs.