EBC40DCWH-S288

Heilind Number:SULEBC40DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCWH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCWH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC40DCWH-S288, is a high-performance electronic component designed for seamless connectivity in demanding applications. With a compact form factor, this female connector features two rows, each accommodating up to 80 positions with a pitch of 2.54mm (.1 in). Its clearance hole mount type and card extender termination method ensure secure and efficient installation. Constructed with Phosphor Bronze contacts plated with gold, it guarantees reliable conductivity even in harsh environments, with a maximum voltage rating of 700 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its hairpin contact type and straddle orientation further enhance its performance, while the matte tin termination plating adds durability. Perfect for hi-rel applications, the EBC40DCWHS288 is a top choice for professionals seeking quality and reliability in their connectivity solutions.