EBC40DCWI-S288

Heilind Number:SULEBC40DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCWI-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC40DCWI-S288, is a high-performance solution for electronic interconnectivity. Designed for female gender with a two-row configuration, it offers reliable connectivity with a current rating of 3 A and a maximum voltage of 700 VAC. Featuring a threaded mount type and card extender termination method, installation is secure and efficient. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With 80 hairpin contact type positions on a 2.54 mm pitch, signal transmission is precise. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its compact size, with a height of .61 in and a width of 9.4 mm, makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its durability. Part of the hi-rel category, this connector guarantees long-term performance. Essential for board-to-board connections, it meets the highest standards of quality and reliability. Order the EBC40DCWIS288 for seamless PCB connectivity in your electronic projects.