EBC40DCWI

Heilind Number:SULEBC40DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCWI

Detailed Description

Introducing the EBC40DCWI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of industrial systems. The two-row, threaded mount design offers secure installation on PCBs. Gold-plated contacts and hairpin configuration guarantee low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for both commercial and industrial use. With 80 positions and a pitch of 2.54mm, it allows for high-density board-to-board connections. The matte tin termination plating ensures solderability and durability. With its compact size and reliable performance, the EBC40DCWI is the ideal choice for mission-critical applications.