EBC40DCWN-S288

Heilind Number:SULEBC40DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCWN-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with the SKU EBC40DCWN-S288, offers reliable connectivity in electronic assemblies. This female connector, featuring two rows and 80 positions, has a contact pitch of 2.54mm (.1 in) and can handle up to 3A of current at 700VAC. Constructed with high-quality Phosphor Bronze contacts plated with gold for enhanced conductivity, it ensures stable signal transmission. The termination method, Card Extender, and orientation, Straddle, make it suitable for various PCB mounting configurations. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layout. Terminated with matte tin plating, it offers durability and corrosion resistance. Meeting stringent quality standards, this connector is perfect for applications requiring robust and long-lasting connections. Explore the EBC40DCWNS288 for your connectivity needs.