| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DCWN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBC40DCWN |
EBC40DCWN
| Heilind Number: | SULEBC40DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DCWN, a female PCB connector designed for high-reliability applications. This connector features PBT and phosphor bronze construction with gold contact plating, ensuring durable and efficient performance. With an amperage of 3A and voltage rating of 700VAC, it is suitable for use in demanding environments. The two-row design with 80 positions and 2.54mm pitch allows for secure connectivity on the board. Its straight orientation and thru-hole termination method make installation easy and reliable. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh industrial settings. Measuring .61 inches in height and 9.4mm in width, it offers a compact solution for space-constrained applications. Trust the EBC40DCWN for seamless board-to-board connections in critical systems.

