EBC40DCWS-S288

Heilind Number:SULEBC40DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCWS-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EBC40DCWS-S288, features a female gender with two rows for seamless connectivity. Designed for high-performance applications, it offers a current rating of 3A and a voltage rating of 700VAC. The contact material is Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and 80 positions, it allows for precise and secure connections. The termination method is Card Extender, with a side hole mount type and straddle orientation for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it ideal for space-constrained PCB layouts. The termination plating is Matte Tin, enhancing durability. Whether used in industrial, aerospace, or telecommunications applications, the EBC40DCWSS288 guarantees high reliability and performance.