EBC40DCWS

Heilind Number:SULEBC40DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCWS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCWS

Detailed Description

Introducing the EBC40DCWS, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with a 3A amperage rating and a voltage capacity of 700VAC. Featuring a female gender with two rows and side hole mount type, it offers seamless integration into your PCB layout. The contact material, Phosphor Bronze, with gold plating guarantees excellent conductivity. With a pitch of 2.54mm (.1 in) and hairpin contact type, it facilitates efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Measuring at .61in connector height, 9.4mm connector width, and with termination plating in matte tin, it ensures durability and longevity. With 80 positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options. Trust the EBC40DCWS for high-reliability performance in your electronic designs.