EBC40DCWT

Heilind Number:SULEBC40DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCWT

Detailed Description

Introducing the EBC40DCWT, a high-performance board-to-board PCB connector designed for robust and reliable electronic connections. With a gender specification of female, this connector features two rows for efficient signal transmission. Its threaded mount type ensures secure installation, while the termination method of thru hole guarantees stability. Crafted from durable PBT and Phosphor Bronze materials, it offers exceptional longevity. The gold-plated contacts ensure optimal conductivity, while the hairpin contact type enhances signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. With 80 positions and a tail length of 3.18mm, it provides ample connectivity options. The matte tin termination plating further enhances its durability. Perfect for use in hi-rel environments, the EBC40DCWT is a reliable solution for your PCB connectivity needs.