EBC40DETH

Heilind Number:SULEBC40DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DETH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DETH

Detailed Description

Introducing the EBC40DETH, a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The gold-plated contact material guarantees low contact resistance and superior conductivity. With two rows of 80 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -65 to 105°C, this connector is ideal for a wide range of industries. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Trust the EBC40DETH for efficient and durable board-to-board connections in your electronic designs.