| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DETI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DETI |
EBC40DETI
| Heilind Number: | SULEBC40DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DETI |
| ECAD Model: |
Specifications
Detailed Description
The EBC40DETI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. This female connector has two rows of 80 cantilever contacts, each plated with gold for optimal conductivity. The 2.54mm pitch and threaded mount type make installation easy, while the thru-hole termination method ensures secure PCB attachment. Operating from -65 to 105°C, it is ideal for use in a wide range of industries. With a compact size of 10.95mm x 8.38mm, it offers high-density connectivity without sacrificing performance. Trust the EBC40DETI for your critical PCB interconnect needs.

