EBC40DETN

Heilind Number:SULEBC40DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DETN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DETN

Detailed Description

The EBC40DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in various environments. With a pitch of 2.54mm and 80 positions across 2 rows, it offers ample connectivity options. The female connector, with a straight orientation and cantilever contact type, allows for easy and secure mating. Gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 105°C and with a voltage rating of 700VAC, it is suitable for use in harsh industrial settings. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Whether used in telecommunications, aerospace, or industrial machinery, the EBC40DETN guarantees superior performance and longevity.