EBC40DEYH

Heilind Number:SULEBC40DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DEYH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DEYH

Detailed Description

Introducing the EBC40DEYH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact form factor and a contact pitch of 2.54mm, this connector features 80 positions across 2 rows, making it ideal for densely populated PCB layouts. The female connector, crafted with durable PBT and phosphor bronze materials, ensures reliable connectivity in demanding environments. Gold-plated contacts offer low contact resistance and enhanced durability, while the cantilever contact type provides secure mating. Operating at temperatures ranging from -65 to 105°C, and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. The termination method, thru-hole, guarantees easy and secure installation on the PCB. With a tail length of 11.18mm and a connector height of 10.95mm, it offers versatility in assembly. Matte tin termination plating ensures compatibility with lead-free soldering processes, meeting environmental regulations. Trust the EBC40DEYH for seamless and efficient board-to-board connections in your electronic designs.