EBC40DEYI

Heilind Number:SULEBC40DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DEYI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DEYI

Detailed Description

The EBC40DEYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for power and signal transmission. Its two rows of 80 positions and 2.54mm pitch provide ample connectivity options. The gold-plated contact surfaces guarantee low contact resistance and optimal signal transfer. With a straight orientation and threaded mounting type, it offers secure and stable installation on PCBs. Operating within a wide temperature range from -65 to 105°C, it is ideal for industrial and aerospace applications. The matte tin termination plating ensures corrosion resistance and longevity. Trust in the EBC40DEYI for high-reliability connectivity in your critical systems.