EBC40DEYN

Heilind Number:SULEBC40DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DEYN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DEYN

Detailed Description

Introducing the EBC40DEYN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The gold-plated contacts offer optimal conductivity while the cantilever contact type and thru-hole termination method provide secure attachment. Its 2.54mm pitch and 80 positions make it ideal for multi-row applications, with a straight orientation for easy installation. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is perfect for industrial and commercial use. Trust in the EBC40DEYN for superior connectivity in your electronic assemblies.