| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DKAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DKAD |
EBC40DKAD
| Heilind Number: | SULEBC40DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DKAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DKAD, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. This female connector features two rows of 80 cantilever contacts made of durable Phosphor Bronze with gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 2.54mm, it offers easy integration into your PCB layout. The clearance hole mount type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable space on your board. Trust the EBC40DKAD for high-reliability performance in aerospace, defense, and industrial applications.

