| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DKAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DKAH |
EBC40DKAH
| Heilind Number: | SULEBC40DKAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DKAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DKAH, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT and Phosphor Bronze construction, this female connector is built to withstand demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe power transmission. The cantilever contact type and gold plating guarantee optimal signal integrity. Its right-angle orientation and 2.54mm pitch offer versatility in PCB layouts. This connector, with 80 positions in 2 rows, is perfect for high-density applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures long-term durability. The EBC40DKAH is the ideal choice for critical electronic systems in various industries.

