EBC40DKAI

Heilind Number:SULEBC40DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKAI

Detailed Description

Introducing the EBC40DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in rugged environments. With a contact plating of gold and termination plating of matte tin, it offers superior conductivity and corrosion resistance. The female connector with two rows and a right-angle orientation is ideal for space-saving installations. Boasting a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees safe and efficient operation. With a pitch of 2.54 mm and 80 positions, it provides ample connectivity options. The Cantilever contact type and threaded mount make for easy and secure installation, while the 2.54 mm tail length allows for convenient through-hole termination. Measuring 13.97 mm in height and 9.4 mm in width, this connector is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, the EBC40DKAI is a reliable solution for your connectivity needs.