EBC40DKAN

Heilind Number:SULEBC40DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKAN

Detailed Description

Introducing the EBC40DKAN Board To Board PCB Connector, designed for reliable and high-performance connectivity in electronic devices. With a gender specification of Female, this connector features PBT & Phosphor Bronze construction with Gold contact plating, ensuring optimal signal transmission. Its Cantilever contact type and Right Angle orientation offer seamless integration into circuit boards. Boasting 80 positions across 2 rows, it supports a current rating of 3A and a voltage of 700VAC, making it suitable for various applications. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is a perfect fit for space-constrained layouts. Trust the EBC40DKAN for superior board-to-board connectivity in your electronic designs.