EBC40DKAS

Heilind Number:SULEBC40DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKAS

Detailed Description

Introducing the EBC40DKAS, a high-performance Board To Board PCB Connector designed for optimal connectivity in demanding electronic applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in operation. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, 2 rows, and side hole mount type offer versatility in installation. Contact materials of Phosphor Bronze with Gold plating guarantee excellent signal transmission. With a pitch of 2.54mm and cantilever contact type, it enables seamless connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and 80 positions cater to diverse connectivity needs. With a tail length of 2.54mm and compact dimensions of 13.97mm height and 9.4mm width, it saves space without compromising performance. Matte Tin termination plating ensures durability. Ideal for use in aerospace, defense, and industrial applications, the EBC40DKAS is a reliable solution for your connectivity requirements.