EBC40DKAT

Heilind Number:SULEBC40DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKAT

Detailed Description

Introducing the EBC40DKAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage support up to 700VAC, it meets the needs of power-intensive systems. The gold-plated cantilever contacts guarantee low contact resistance and high signal integrity. Its threaded mounting and thru-hole termination method provide secure and stable installation. With 80 positions in two rows, this connector offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for both industrial and commercial use. Compact and efficient, the EBC40DKAT is a top choice for professionals in the field of electronics.