EBC40DKDD

Heilind Number:SULEBC40DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKDD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKDD

Detailed Description

Introducing the EBC40DKDD, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. With a sleek and efficient design, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliability. Boasting a current rating of 3 A and a voltage capacity of 700 VAC, it is perfect for power and signal transmission. The female gender and Cantilever contact type with Gold plating guarantee optimal conductivity. With 80 positions across 2 rows and a pitch of 2.54 mm, it offers versatile connectivity options. The Thru Hole mount type and Matte Tin termination plating make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for various environments. Compact yet powerful, the EBC40DKDD is a must-have component in any electronic assembly.