EBC40DKDH

Heilind Number:SULEBC40DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKDH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKDH

Detailed Description

Introducing the EBC40DKDH PCB connector, a high-performance component designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-term functionality even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust connectivity for various applications. The female gender, 2 rows, and thru-hole mount type make it easy to integrate into PCB assemblies. Gold-plated contacts provide excellent conductivity, while the cantilever contact type ensures secure mating. With 80 positions and a pitch of 2.54mm, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, enables space-saving installations. The matte tin termination plating guarantees solderability and corrosion resistance. Whether in industrial machinery, telecommunications, or aerospace systems, the EBC40DKDH connector delivers high reliability and performance. Upgrade your connectivity solutions with this essential component.