EBC40DKDI

Heilind Number:SULEBC40DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKDI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKDI

Detailed Description

The EBC40DKDI is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a female gender with two rows of contacts, this connector offers a secure threaded mount and through-hole termination for easy installation. Constructed with durable PBT and phosphor bronze, it ensures longevity in various applications. With a current rating of 3A and a voltage capacity of 700 VAC, it guarantees safe and stable power transmission. The gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type and straight orientation offer a seamless mating process. With 80 positions and a pitch of 2.54mm, it allows for high-density connections. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector, with a tail length of 4.06mm, measures 15.49mm in height and 9.4mm in width. It is plated with matte tin for added durability. Perfect for use in industrial and electronic applications, the EBC40DKDI ensures superior performance and reliability.