EBC40DKDN

Heilind Number:SULEBC40DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKDN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC40DKDN. This female connector features two rows of cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a 2.54mm pitch and 80 positions, it offers high-density connectivity. The termination method is thru hole, and the connector is rated for 3A and 700VAC, making it suitable for various applications. Operating in a wide temperature range from -65 to 125°C, it guarantees performance even in harsh environments. RoHS compliant and featuring matte tin termination plating, this connector is not only efficient but also environmentally friendly. Measuring 15.49mm in height and 9.4mm in width, it's compact yet easy to work with. Ideal for use in electronics and telecommunications, the EBC40DKDN ensures seamless PCB connections with uncompromised quality and longevity.