EBC40DKDS

Heilind Number:SULEBC40DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKDS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKDS

Detailed Description

Introducing the EBC40DKDS, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures optimal conductivity. With a 3A amperage capacity and 700VAC voltage rating, it guarantees efficient power transfer. Featuring a female gender, dual rows, and side hole mount type, it offers versatile connectivity options. The gold-plated Cantilever contacts on Phosphor Bronze base further enhance signal integrity. With 80 positions and a pitch of 2.54mm, it enables dense PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. With Matte Tin termination plating ensuring durability, the EBC40DKDS is a reliable solution for demanding applications in aerospace, automotive, and industrial sectors.