EBC40DKDT

Heilind Number:SULEBC40DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKDT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKDT

Detailed Description

Introducing the EBC40DKDT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector ensures reliable connectivity with an amperage rating of 3A and a voltage tolerance of 700VAC. With two rows of 80 cantilever contacts plated in gold, it guarantees excellent signal transmission. The threaded mount and thru-hole termination method offer secure installation. Operating flawlessly in extreme conditions from -65 to 125°C, it's ideal for industries where reliability is paramount. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. With matte tin termination plating for added durability, this connector is a perfect choice for high-reliability applications in aerospace, defense, and industrial sectors. Elevate your connectivity with the EBC40DKDT.