EBC40DKED

Heilind Number:SULEBC40DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKED
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKED

Detailed Description

Introducing the EBC40DKED, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 80-position, dual-row design with a pitch of 2.54mm allows for high-density mounting on PCBs. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation offer easy mating and space-saving benefits. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With a compact size of 13.97mm x 9.4mm, the EBC40DKED is ideal for compact electronic devices. Perfect for industrial, aerospace, and telecommunications applications, this connector guarantees high reliability and durability. Upgrade your PCB designs with the EBC40DKED for seamless connectivity.