EBC40DKEI

Heilind Number:SULEBC40DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKEI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKEI

Detailed Description

Introducing the EBC40DKEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female connector, with two rows of 80 positions, offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts with a cantilever design provide excellent signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse settings. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term performance. Ideal for high-reliability applications, the EBC40DKEI is a must-have component for your PCB connectivity needs.