EBC40DKEN

Heilind Number:SULEBC40DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKEN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKEN

Detailed Description

The EBC40DKEN is a high-performance PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector with two rows and 80 positions offers ample connectivity options. Its cantilever contact type and gold-plated contacts guarantee low contact resistance and long-term durability. Designed for easy installation, it has a right-angle orientation and thru-hole termination method. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design with a height of 13.97mm and width of 9.4mm makes it suitable for space-constrained applications. With matte tin termination plating, it ensures stable connections over time. Perfect for board-to-board and card edge connections, the EBC40DKEN is a reliable solution for your connectivity needs.