EBC40DKET

Heilind Number:SULEBC40DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKET
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKET

Detailed Description

Introducing the EBC40DKET, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power transmission at an amperage of 3A and voltage of 700 VAC. With a dual-row, right-angle orientation and cantilever contact type, it offers efficient connectivity in tight spaces. The threaded mount and thru-hole termination method guarantee secure and stable installation. With 80 positions and a pitch of 2.54mm, it allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Perfect for high-reliability applications, the EBC40DKET is a top choice for engineers and manufacturers seeking a dependable board-to-board connector solution.