EBC40DKJD

Heilind Number:SULEBC40DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKJD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKJD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC40DKJD. This female connector, featuring two rows and a clearance hole mount type, is designed for high-performance applications. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its cantilever contact type and right-angle orientation provide efficient signal transfer in compact spaces. Offering 80 positions and a termination method of thru-hole with matte tin plating, this connector ensures secure and durable connections. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse environmental conditions. Compact yet robust, the EBC40DKJD is a vital component for advanced electronic systems.