EBC40DKJH

Heilind Number:SULEBC40DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKJH

Detailed Description

EBC40DKJH features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its two rows of contacts, each plated with gold for optimal conductivity, offer a total of 80 positions with a pitch of 2.54mm. Designed for secure attachment through Clearance Holes and Thru Hole termination, it guarantees stable connectivity. The cantilever contact type and right-angle orientation make it convenient for board-to-board or card edge connections. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries, from automotive to aerospace. Its compact form factor, with dimensions of 13.97mm in height and 9.4mm in width, allows for efficient PCB integration. The Matte Tin termination plating ensures durability and longevity. In summary, the EBC40DKJH is a high-performance connector that meets the stringent requirements of modern electronic systems, offering reliability and efficiency in every connection.