EBC40DKJI

Heilind Number:SULEBC40DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKJI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKJI

Detailed Description

Introducing the EBC40DKJI, a high-performance female PCB connector designed for precision connectivity in demanding applications. Crafted with a blend of PBT and Phosphor Bronze, this connector guarantees durability and reliable performance. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it ensures seamless power transmission. Featuring cantilever contacts with gold plating, it offers optimal conductivity while withstanding harsh environments. The threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. With 80 positions spread across 2 rows, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board connections. The matte tin termination plating ensures long-term reliability. Trust the EBC40DKJI for your critical connectivity needs in aerospace, telecommunications, and other hi-rel industries.