EBC40DKJN

Heilind Number:SULEBC40DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKJN

Detailed Description

Introducing the EBC40DKJN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of high-power circuits. The cantilever contact type and right-angle orientation offer efficient mating in tight spaces, while the 2.54mm pitch and 80 positions provide ample connectivity options. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Its termination method, thru-hole, and termination plating of matte tin guarantee secure and stable connections. Trust the EBC40DKJN for seamless board-to-board interconnectivity in your electronic designs.