EBC40DKJS

Heilind Number:SULEBC40DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKJS

Detailed Description

Introducing the EBC40DKJS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector has two rows, allowing for versatile connectivity. Its side hole mount and thru-hole termination method offer secure attachment to PCBs. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. The Cantilever contact type and right-angle orientation facilitate easy mating. With 80 positions and a tail length of 12.7mm, it accommodates complex PCB layouts. The matte Tin termination plating enhances solderability. This connector, belonging to the hi-rel category, is meticulously engineered for performance-critical applications. Upgrade your electronic assemblies with the EBC40DKJS for seamless and dependable connectivity.