EBC40DKJT

Heilind Number:SULEBC40DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKJT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKJT

Detailed Description

Introducing the EBC40DKJT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. Its right-angle orientation and threaded mounting type offer versatility in installation, while the cantilever contact type guarantees secure connections. With 80 positions spread across 2 rows and a pitch of 2.54mm, this connector facilitates efficient PCB layout. Its wide operating temperature range of -65°C to 125°C makes it suitable for diverse environments. The matte tin termination plating enhances durability. Ideal for demanding industries, the EBC40DKJT is a top choice for robust and high-speed connectivity solutions.