EBC40DKMD

Heilind Number:SULEBC40DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKMD

Detailed Description

The PBT & Phosphor Bronze Female Board To Board PCB Connector, EBC40DKMD, offers reliable connectivity in electronic systems. With a low amperage of 3 A and a voltage rating of 700 VAC, it ensures safe power transmission. Featuring two rows of 80 cantilever contacts with gold plating, it guarantees excellent signal integrity. The wire wrap termination method and clearance hole mount type make installation easy. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, allows for efficient PCB integration. Its phosphor bronze contact material and matte tin termination plating ensure durability and long-lasting performance. Ideal for high-reliability applications, this connector is a crucial component in electronic assemblies.